
* Images are for reference only
CT3021
Extended
- Manufacturer
- CT Micro International
- MFR.Part #
- CT3021
- JLCPCB Part #
- C191839
- Package
- DIP-6
- Description
- -55℃~+100℃ 1 1.5V 100V/us 400V 5kV 6 60mA No TRIAC DIP-6 Triac, SCR Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1871
50+
$0.1457
150+
$0.1280
500+
$0.1057
2000+
$0.0959
5000+
$0.0899
10000+
$0.0888
20000+
$0.0880
Related Products
Welcome back, may I help you?