
* Images are for reference only
CSTNE20M0VH3L000R0
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- CSTNE20M0VH3L000R0
- JLCPCB Part #
- C2650766
- Package
- SMD3213-3P
- Description
- -40℃~+85℃ 15pF 20MHz 40Ω SMD3213-3P Ceramic Resonators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1933
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1818
In-stock Item Pricing
Qty Unit Price
1+
$0.5655
10+
$0.4511
30+
$0.4012
100+
$0.3400
500+
$0.3126
1000+
$0.2965
Related Products
Welcome back, may I help you?