
* Images are for reference only
CSTNE12M0G520000R0
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- CSTNE12M0G520000R0
- JLCPCB Part #
- C1857787
- Package
- SMD3213-3P
- Description
- -40℃~+85℃ 10pF 12MHz 30Ω SMD3213-3P Ceramic Resonators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4019
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3541
In-stock Item Pricing
Qty Unit Price
1+
$0.2291
50+
$0.1877
150+
$0.1699
500+
$0.1476
3000+
$0.1378
6000+
$0.1318
Related Products
Welcome back, may I help you?