
* Images are for reference only
CS-SMW200R-2X5(2.8)
Extended
- Manufacturer
- CST
- MFR.Part #
- CS-SMW200R-2X5(2.8)
- JLCPCB Part #
- C22469458
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 10P 2 250V 2mm 2x5P 3A 5 5.9mm 7.7mm Brass PA66 Right Angle Tin UL94V-0 Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 110
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1036
50+
$0.0818
200+
$0.0710
400+
$0.0630
2400+
$0.0563
5000+
$0.0531
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?