
* Images are for reference only
CS-2008R-2X15
Extended
- Manufacturer
- CST
- MFR.Part #
- CS-2008R-2X15
- JLCPCB Part #
- C2986994
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 15 2 250V 2mm 2mm 2x15P 30P 31.9mm 3A 5.1mm 6.5mm PA66 Right Angle UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1937
50+
$0.1522
150+
$0.1344
400+
$0.1073
2400+
$0.0973
4800+
$0.0916
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?