
* Images are for reference only
CS-1150-12ABG1
Extended
- Manufacturer
- CST
- MFR.Part #
- CS-1150-12ABG1
- JLCPCB Part #
- C19270801
- Package
- Plugin,P=4.2mm
- Description
- -40℃~+105℃ 12.8mm 12P 2 250V 26.6mm 2x6P 4.2mm 4.2mm 6 7A 9.8mm Brass PA66 Through Hole UL94V-2 Plugin,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2983
50+
$0.2343
250+
$0.2068
500+
$0.1726
2500+
$0.1574
5000+
$0.1482
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?