
* Images are for reference only
CS-1125R-03A,0010
Extended
- Manufacturer
- CST
- MFR.Part #
- CS-1125R-03A,0010
- JLCPCB Part #
- C5444902
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 1 1x3P 250V 2A 2mm 3 3P 5mm 6.1mm PA66 Right Angle Tin UL94V-2 Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 493
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0182
500+
$0.0142
2000+
$0.0119
5000+
$0.0106
25000+
$0.0094
50000+
$0.0088
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?