
* Images are for reference only
CS-1125-08
Extended
- Manufacturer
- CST
- MFR.Part #
- CS-1125-08
- JLCPCB Part #
- C5444897
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1x8P 250V 2A 2mm 4.8mm 6.1mm 8 8P PA66 Through Hole Tin Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 392
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0295
200+
$0.0229
1000+
$0.0194
2000+
$0.0171
10000+
$0.0153
20000+
$0.0143
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?