
* Images are for reference only
CS-1120R-02/PA66+30%
Extended
- Manufacturer
- CST
- MFR.Part #
- CS-1120R-02/PA66+30%
- JLCPCB Part #
- C19270827
- Package
- Push-Pull,P=3.96mm
- Description
- -40℃~+105℃ 1 1x2P 2 250V 2P 3.96mm 7A 8mm 9.5mm Right Angle UL94V-0 Push-Pull,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 249
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0456
100+
$0.0360
500+
$0.0313
1000+
$0.0278
5000+
$0.0249
10000+
$0.0234
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?