
* Images are for reference only
CS-1106-2*9(L11.5)
Extended
- Manufacturer
- CST
- MFR.Part #
- CS-1106-2*9(L11.5)
- JLCPCB Part #
- C5142864
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 18P 2 2.54mm 2.54mm 250V 2x9P 3A 3mm 6mm Black Brass Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 150
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0752
100+
$0.0598
500+
$0.0503
1000+
$0.0445
5000+
$0.0399
10000+
$0.0376
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?