
* Images are for reference only
CS-1001R-09A/LOCK/PA66+30%GF/N
Extended
- Manufacturer
- CST
- MFR.Part #
- CS-1001R-09A/LOCK/PA66+30%GF/N
- JLCPCB Part #
- C18214053
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 1 11.5mm 1x9P 2.5mm 250V 3A 5.85mm 9 9P PA66 Right Angle UL94V-0 White XH Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 173
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0657
100+
$0.0520
500+
$0.0450
1000+
$0.0399
5000+
$0.0358
10000+
$0.0337
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?