
* Images are for reference only
CS-1001R-04A/PA66-V2/W
Extended
- Manufacturer
- CST
- MFR.Part #
- CS-1001R-04A/PA66-V2/W
- JLCPCB Part #
- C18214047
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 1 1x4P 2.5mm 250V 3A 4 4P 5.8mm 7mm PA66 Right Angle UL94V-2 XH Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 350
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0328
200+
$0.0256
1000+
$0.0216
2000+
$0.0192
10000+
$0.0171
20000+
$0.0159
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?