
* Images are for reference only
CS-1001B-08k
Extended
- Manufacturer
- CST
- MFR.Part #
- CS-1001B-08k
- JLCPCB Part #
- C5142825
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 1 1x8P 2.5mm 22.5mm 250V 3A 5.8mm 7mm 8 8P PA66 Through Hole UL94V-2 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 228
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0495
100+
$0.0394
300+
$0.0342
1000+
$0.0296
5000+
$0.0265
10000+
$0.0251
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?