
* Images are for reference only
CSC09A0110K0GEK
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CSC09A0110K0GEK
- JLCPCB Part #
- C1357960
- Package
- SIP-9-2.54mm
- Description
- 10kΩ 200mW 8 9 ±100ppm/℃ ±2% SIP-9-2.54mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$2.3040
10+
$2.2477
30+
$2.2108
100+
$2.1722
Welcome back, may I help you?