
* Images are for reference only
CS8416-CSZR
Extended
- Manufacturer
- Cirrus Logic
- MFR.Part #
- CS8416-CSZR
- JLCPCB Part #
- C17499513
- Package
- SOIC-28
- Description
- -10℃~+70℃ 3.13V~3.46V、3.3V、5V 32kHz~192kHz I2C、SPI Transceiver SOIC-28 Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$3.2239
10+
$2.7594
30+
$2.4837
100+
$2.2030
500+
$2.0740
1000+
$2.0176
Related Products
Welcome back, may I help you?