
* Images are for reference only
CS5463K-ISZR
Extended
- Manufacturer
- Cirrus Logic
- MFR.Part #
- CS5463K-ISZR
- JLCPCB Part #
- C6768616
- Package
- SSOP-24
- Description
- -40℃~+85℃ 1.1mA 1000:1 2 3.135V~5.25V Single-Phase Energy Metering IC SSOP-24 Energy Metering ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 4
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4082
10+
$2.0452
30+
$1.8162
100+
$1.5823
500+
$1.4775
1000+
$1.4323
Related Products
Welcome back, may I help you?