
* Images are for reference only
CS48520AD
Extended
- Manufacturer
- Chipanalog
- MFR.Part #
- CS48520AD
- JLCPCB Part #
- C7422569
- Package
- DFN8
- Description
- -40℃~+125℃ 1 1 1.4mA 20Mbps 256 3V~5.5V Enable shutdown、Thermal shutdown protection、Tx/Rx enable Half-Duplex Transceiver ±20kV DFN8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2219
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2095
In-stock Item Pricing
Qty Unit Price
1+
$0.3132
50+
$0.2409
150+
$0.2100
500+
$0.1712
3000+
$0.1541
6000+
$0.1436
Related Products
Welcome back, may I help you?