
* Images are for reference only
CS48505M
Extended
- Manufacturer
- Chipanalog
- MFR.Part #
- CS48505M
- JLCPCB Part #
- C7422537
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1 1 3V~5.5V 50 500Kbps 950uA Enable shutdown、Overcurrent Protection、Thermal shutdown protection、Tx/Rx enable Half-Duplex Transceiver ±20kV MSOP-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.2681
50+
$0.2063
150+
$0.1797
500+
$0.1465
2500+
$0.1318
5000+
$0.1230
Related Products
Welcome back, may I help you?