
* Images are for reference only
CS45-E2GA472M-VKA
Extended
- Manufacturer
- TDK
- MFR.Part #
- CS45-E2GA472M-VKA
- JLCPCB Part #
- C518898
- Package
- Plugin,P=7.5mm
- Description
- 300V、440V 4.7nF X1,Y2 ±20% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 132
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0854
50+
$0.0677
150+
$0.0587
1000+
$0.0485
2000+
$0.0432
5000+
$0.0405
Related Products
Welcome back, may I help you?