
* Images are for reference only
CS1E102M-CRI13
Extended
- Manufacturer
- ST(Semtech)
- MFR.Part #
- CS1E102M-CRI13
- JLCPCB Part #
- C123705
- Package
- SMD,D12.5xL13.5mm
- Description
- -40℃~+105℃ 1000uF 12.5mm 13.5mm 2000hrs@105℃ 25V ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2282
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 2192
In-stock Item Pricing
Qty Unit Price
1+
$0.3673
50+
$0.2852
250+
$0.2562
500+
$0.2127
2500+
$0.1934
5000+
$0.1805
Related Products
Welcome back, may I help you?