
* Images are for reference only
XQAAWT-00-0000-00000L351
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- XQAAWT-00-0000-00000L351
- JLCPCB Part #
- C17632392
- Package
- SMD
- Description
- 105° 175mA 3.1V 6200K Discrete Diode White SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1264
200+
$0.4496
500+
$0.4351
1000+
$0.4270
Welcome back, may I help you?