
* Images are for reference only
XPERED-L1-R250-00601
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- XPERED-L1-R250-00601
- JLCPCB Part #
- C17654943
- Package
- SMD
- Description
- 130° 2.1V 625nm 700mA Discrete Diode Red SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3939
250+
$1.3547
500+
$1.3096
1000+
$1.2870
Welcome back, may I help you?