
* Images are for reference only
XPERDO-L1-R250-00902
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- XPERDO-L1-R250-00902
- JLCPCB Part #
- C17653855
- Package
- SMD
- Description
- 130° 2.1V 613nm 700mA Discrete Diode Orange Red SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8863
250+
$2.3487
500+
$2.2697
1000+
$2.2310
Welcome back, may I help you?