
* Images are for reference only
XPERDO-L1-0000-00603
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- XPERDO-L1-0000-00603
- JLCPCB Part #
- C17217256
- Package
- SMD
- Description
- 130° 2.1V 618nm 700mA Discrete Diode Orange Red SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6489
200+
$1.0580
500+
$1.0227
1000+
$1.0050
Welcome back, may I help you?