This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XPEBWT-L1-0000-00G53

Extended
Manufacturer
CREE LED
MFR.Part #
XPEBWT-L1-0000-00G53
JLCPCB Part #
C17667112
Package
SMD
Description
1.53mm round LED 1.5A 110° 3.1V 6000K Discrete Diode White SMD LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6503
200+ $0.6582
500+ $0.6372
1000+ $0.6259
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons