
* Images are for reference only
XPEAMB-L1-R250-00803
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- XPEAMB-L1-R250-00803
- JLCPCB Part #
- C17319168
- Package
- SMD
- Description
- 130° 2.1V 500mA 593nm Amber Discrete Diode SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4434
250+
$1.3745
500+
$1.3294
1000+
$1.3052
Welcome back, may I help you?