
* Images are for reference only
XPCWHT-L1-0000-00KE5
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- XPCWHT-L1-0000-00KE5
- JLCPCB Part #
- C17442105
- Package
- SMD
- Description
- 120° 350mA 3V 4000K White SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2774
200+
$0.9091
500+
$0.8786
1000+
$0.8641
Welcome back, may I help you?