This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XMLDCL-H0-0000-00A4ACBA2

Extended
Manufacturer
CREE LED
MFR.Part #
XMLDCL-H0-0000-00A4ACBA2
JLCPCB Part #
C17286534
Package
2020
Description
118° 2.1V、2.6V、2.9V 350mA Red, Emerald Green, Blue, White 2020 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.3324
200+ $4.9213
500+ $4.7567
1000+ $4.6759
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons