This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XHP70B-00-0000-0D00P20E2

Extended
Manufacturer
CREE LED
MFR.Part #
XHP70B-00-0000-0D00P20E2
JLCPCB Part #
C17635139
Package
SMD
Description
1.05A、2.1A 125° 5700K 6V、12V White SMD LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.8550
200+ $4.3320
500+ $4.1867
1000+ $4.1157
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons