
* Images are for reference only
XHP50D-00-B001-AD0UH20E2
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- XHP50D-00-B001-AD0UH20E2
- JLCPCB Part #
- C17691417
- Package
- 2020
- Description
- 120° 12V 5700K 700mA Discrete Diode White 2020 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5519
200+
$3.0134
500+
$2.9135
1000+
$2.8636
Welcome back, may I help you?