This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XHP50B-00-0000-0D00J20E2

Extended
Manufacturer
CREE LED
MFR.Part #
XHP50B-00-0000-0D00J20E2
JLCPCB Part #
C17346376
Package
SMD
Description
120° 5700K 6V、12V White SMD LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.5252
200+ $2.2056
500+ $2.1313
1000+ $2.0958

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons