
* Images are for reference only
XHP35B-H0-0000-0D0HC20E7
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- XHP35B-H0-0000-0D0HC20E7
- JLCPCB Part #
- C17188429
- Package
- SMD
- Description
- 11.2V 120° 3000K 350mA White SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2826
200+
$2.1083
500+
$2.0374
1000+
$2.0036
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?