
* Images are for reference only
XD16AWT-P0-0000-000000GE7
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- XD16AWT-P0-0000-000000GE7
- JLCPCB Part #
- C17441919
- Package
- 0606
- Description
- 120° 2.73V 3000K 350mA Discrete Diode White 0606 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0503
200+
$0.8195
500+
$0.7921
1000+
$0.7776
Related Products
Welcome back, may I help you?