
* Images are for reference only
XBDRED-00-0000-000000901
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- XBDRED-00-0000-000000901
- JLCPCB Part #
- C17385581
- Package
- 1010
- Description
- 140° 2.17V 350mA 625nm Red 1010 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9763
200+
$1.1873
500+
$1.1486
1000+
$1.1292
Welcome back, may I help you?