This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CXB2540-0000-000N0HW430H

Extended
Manufacturer
CREE LED
MFR.Part #
CXB2540-0000-000N0HW430H
JLCPCB Part #
C7155925
Package
-
Description
115° 2.1A 3000K 34.8V 5408lm 80 Warm White - Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $43.5066
200+ $17.3599
500+ $16.7802
1000+ $16.4927
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons