This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CXB1816-0000-000N0BR265E

Extended
Manufacturer
CREE LED
MFR.Part #
CXB1816-0000-000N0BR265E
JLCPCB Part #
C6580206
Package
-
Description
115° 2510lm 35V 6500K 70 900mA Cold White - Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.7941
200+ $6.3025
500+ $6.0912
1000+ $5.9879
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons