This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CXB1512-0000-000N0UK430Q

Extended
Manufacturer
CREE LED
MFR.Part #
CXB1512-0000-000N0UK430Q
JLCPCB Part #
C6580187
Package
-
Description
115° 1335lm 3000K 36V 600mA 90 Warm White - Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.5996
200+ $3.4312
500+ $3.3166
1000+ $3.2602
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons