This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CXB1512-0000-000N0HP240H

Extended
Manufacturer
CREE LED
MFR.Part #
CXB1512-0000-000N0HP240H
JLCPCB Part #
C6010612
Package
-
Description
115° 1898lm 34.3V 4000K 600mA 80 Natural White - Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.9147
200+ $4.3546
500+ $4.2093
1000+ $4.1383
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons