This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CXB1512-0000-000N0HP235G

Extended
Manufacturer
CREE LED
MFR.Part #
CXB1512-0000-000N0HP235G
JLCPCB Part #
C5612729
Package
-
Description
115° 1898lm 34.3V 3500K 600mA 80 Warm White - Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.9608
200+ $3.9750
500+ $3.8417
1000+ $3.7759
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons