This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CXB1507-0000-000N0HG430H

Extended
Manufacturer
CREE LED
MFR.Part #
CXB1507-0000-000N0HG430H
JLCPCB Part #
C5650507
Package
-
Description
115° 3000K 36V 375mA 80 870lm Warm White - Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.7389
200+ $2.2895
500+ $2.2140
1000+ $2.1754
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons