This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CXB1310-0000-000N0HM450G

Extended
Manufacturer
CREE LED
MFR.Part #
CXB1310-0000-000N0HM450G
JLCPCB Part #
C5650412
Package
-
Description
115° 1538lm 36V 5000K 700mA 80 Cold White - Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.3995
200+ $6.5440
500+ $6.3244
1000+ $6.2179
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons