This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CXB1310-0000-000N0BN465E

Extended
Manufacturer
CREE LED
MFR.Part #
CXB1310-0000-000N0BN465E
JLCPCB Part #
C6205843
Package
-
Description
115° 1770lm 36V 6500K 70 700mA Cold White - Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.0786
200+ $7.6131
500+ $7.3586
1000+ $7.2330
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons