This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CXB1310-0000-000N0BN440E

Extended
Manufacturer
CREE LED
MFR.Part #
CXB1310-0000-000N0BN440E
JLCPCB Part #
C6010587
Package
-
Description
115° 1770lm 36V 4000K 70 700mA Natural White - Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.0254
200+ $7.5919
500+ $7.3381
1000+ $7.2129
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons