This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CXA3070-0000-000N0HAD40F

Extended
Manufacturer
CREE LED
MFR.Part #
CXA3070-0000-000N0HAD40F
JLCPCB Part #
C5690605
Package
-
Description
115° 2.8A 38.5V 4000K 80 9250lm Natural White - Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $39.0455
200+ $15.5805
500+ $15.0592
1000+ $14.8027

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons