This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CXA2011-0000-000P00H040F

Extended
Manufacturer
CREE LED
MFR.Part #
CXA2011-0000-000P00H040F
JLCPCB Part #
C6205571
Package
-
Description
120° 1A 4000K 40V 70 970lm Natural White - Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.3936
200+ $7.3400
500+ $7.0946
1000+ $6.9735

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons