
* Images are for reference only
CXA1816-0000-000N0YM235G
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- CXA1816-0000-000N0YM235G
- JLCPCB Part #
- C510617
- Package
- SMD,17.9x17.9mm
- Description
- 115° 1537lm 3500K 36V 450mA 93 White SMD,17.9x17.9mm Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1633
10+
$3.5916
30+
$3.2501
100+
$2.8845
500+
$2.7267
1000+
$2.6542
2000+
$2.6220
Related Products
Welcome back, may I help you?