This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CXA1816-0000-000N0YM227H

Extended
Manufacturer
CREE LED
MFR.Part #
CXA1816-0000-000N0YM227H
JLCPCB Part #
C510615
Package
SMD,17.9x17.9mm
Description
115° 1537lm 2700K 36V 900mA 93 Warm White SMD,17.9x17.9mm Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.9451
10+ $4.2652
30+ $3.8623
100+ $3.4273
500+ $3.2388
1000+ $3.1534
2000+ $3.1163

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons