This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CXA1816-0000-000N0YK20E7

Extended
Manufacturer
CREE LED
MFR.Part #
CXA1816-0000-000N0YK20E7
JLCPCB Part #
C6205499
Package
-
Description
115° 1245lm 3000K 37V 900mA 93 Warm White - Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.4052
200+ $3.7531
500+ $3.6278
1000+ $3.5652
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons