This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CXA1520-0000-000N00P240F

Extended
Manufacturer
CREE LED
MFR.Part #
CXA1520-0000-000N00P240F
JLCPCB Part #
C6010207
Package
-
Description
115° 1898lm 35V 4000K 70 900mA Natural White - Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.9782
200+ $9.5678
500+ $9.2483
1000+ $9.0901

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons