
* Images are for reference only
CXA1512-0000-000N0HM457F
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- CXA1512-0000-000N0HM457F
- JLCPCB Part #
- C510598
- Package
- SMD,15.9x15.9mm
- Description
- 115° 1682lm 36V 5700K 600mA 80 Cold White SMD,15.9x15.9mm Chip On Board (COB) Light Sources ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9343
10+
$1.6605
30+
$1.4898
100+
$1.3143
500+
$1.2353
1000+
$1.2015
2000+
$1.1886
4000+
$1.1790
Related Products
Welcome back, may I help you?